Part Details for BTS426L1E3062ABTMA1 by Infineon Technologies AG
Results Overview of BTS426L1E3062ABTMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS426L1E3062ABTMA1 Information
BTS426L1E3062ABTMA1 by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BTS426L1E3062ABTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS426L1E3062ABTMA1
|
Avnet Americas | - Tape and Reel (Alt: BTS426L1E3062ABTMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Vyrian | Interface ICs | 1524 |
|
RFQ |
Part Details for BTS426L1E3062ABTMA1
BTS426L1E3062ABTMA1 CAD Models
BTS426L1E3062ABTMA1 Part Data Attributes
|
BTS426L1E3062ABTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS426L1E3062ABTMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 7A, MOS, PSSO4, GREEN, PLASTIC, TO-263, 5/4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-263, 5/4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks |
BTS426L1E3062ABTMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout for the BTS426L1E3062ABTMA1 in their application note AN2014-03. It suggests using a thermal pad on the bottom of the package, connecting it to a large copper area on the PCB, and using thermal vias to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it's essential to follow Infineon's guidelines for thermal design and management. This includes using a suitable heat sink, ensuring good airflow, and monitoring the device's junction temperature to prevent overheating.
-
Operating the BTS426L1E3062ABTMA1 beyond its recommended operating conditions can lead to reduced reliability, decreased performance, and potentially even device failure. It's crucial to adhere to the specified operating conditions to ensure the device functions as intended and to prevent premature wear-out.
-
To troubleshoot issues with the overcurrent protection feature, check the device's datasheet for the specific implementation details. Verify that the sense resistors are correctly connected, and the overcurrent threshold is set correctly. Also, ensure that the device is properly powered and that there are no external factors causing the overcurrent condition.
-
To prevent electrostatic discharge (ESD) damage, handle the BTS426L1E3062ABTMA1 with care. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-protected package. Avoid touching the device's pins or exposed internal components, and use ESD-safe tools and equipment when assembling or repairing the device.