Part Details for BTS426L1E3062A by Infineon Technologies AG
Results Overview of BTS426L1E3062A by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS426L1E3062A Information
BTS426L1E3062A by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BTS426L1E3062A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for BTS426L1E3062A
BTS426L1E3062A CAD Models
BTS426L1E3062A Part Data Attributes
|
BTS426L1E3062A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS426L1E3062A
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, CMOS, PSSO4, TO-220AB, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 5.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 450 µs | |
Turn-on Time | 400 µs | |
Width | 9.9 mm |
Alternate Parts for BTS426L1E3062A
This table gives cross-reference parts and alternative options found for BTS426L1E3062A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS426L1E3062A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTS426L1E3062ABUMA1 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 7A, MOS, PSSO4, GREEN, PLASTIC, TO-263, 5/4 PIN | BTS426L1E3062A vs BTS426L1E3062ABUMA1 |
SP001104820 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver | BTS426L1E3062A vs SP001104820 |
BTS426L1E3062A Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout for the BTS426L1E3062A in their application note AN2015-01. It suggests using a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
-
To ensure SOA compliance, you should consider the maximum allowed voltage, current, and power dissipation of the device. Infineon provides an SOA calculator tool that helps you determine the safe operating area for your specific application.
-
The recommended gate resistor value depends on the specific application and the required switching frequency. As a general guideline, Infineon suggests using a gate resistor value between 1 ohm and 10 ohm. However, it's recommended to consult the application note AN2015-01 for more detailed information.
-
The BTS426L1E3062A is rated for operation up to 150°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to consult the datasheet and application notes for more information on high-temperature operation and to consider derating the device's specifications accordingly.
-
To protect the BTS426L1E3062A from ESD, it's recommended to follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging. Additionally, the device has built-in ESD protection, but it's still important to take precautions during handling and assembly.