-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 24A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS3134NHUMA1 by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2215491
|
Farnell | IC, SMART LOW SIDE PWR SW, SOT223-4 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 7287 |
|
$1.0184 / $1.9513 | Buy Now |
DISTI #
BTS3134NHUMA1CT-ND
|
DigiKey | IC PWR SWTCH N-CHAN 1:1 SOT223-4 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5421 In Stock |
|
$0.8755 / $1.8000 | Buy Now |
DISTI #
BTS3134NHUMA1
|
Avnet Americas | Smart Power Switch, SIPMOS Technology, Low Side, 1 Output, 42V, 3A, SOT-223-4 - Tape and Reel (Alt: BTS3134NHUMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7540 / $0.7931 | Buy Now |
DISTI #
V72:2272_06384291
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2328 Container: Cut Strips | Americas - 1540 |
|
$0.9087 / $1.2865 | Buy Now |
DISTI #
E32:1076_00171574
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Europe - 1515 |
|
$0.7891 / $1.7921 | Buy Now |
DISTI #
75723572
|
Verical | Current Limit SW 1-IN 1-OUT to 3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2338 | Americas - 3850 |
|
$0.7560 / $1.1000 | Buy Now |
DISTI #
69225192
|
Verical | Current Limit SW 1-IN 1-OUT to 3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2328 | Americas - 1540 |
|
$0.9087 / $1.2865 | Buy Now |
DISTI #
19042140
|
Verical | Current Limit SW 1-IN 1-OUT to 3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 1515 |
|
$0.7901 / $1.7944 | Buy Now |
DISTI #
BTS3134NHUMA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3850 |
|
$0.7500 / $1.5200 | Buy Now |
DISTI #
SP000305174
|
EBV Elektronik | Smart Power Switch SIPMOS Technology Low Side 1 Output 42V 3A SOT2234 (Alt: SP000305174) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS3134NHUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3134NHUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 24A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 24 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs | |
Width | 3.5 mm |
The maximum operating temperature range for the BTS3134NHUMA1 is -40°C to 150°C.
To ensure reliability, it is recommended to follow the thermal design guidelines provided in the datasheet, and to consider using a heat sink or thermal interface material to reduce the junction temperature.
The recommended PCB layout for the BTS3134NHUMA1 involves using a multi-layer board with a solid ground plane, and placing the device close to the power source to minimize loop inductance. Additionally, it is recommended to use a shielded cable or a twisted pair cable for the output stage.
To troubleshoot issues with the BTS3134NHUMA1, it is recommended to follow a systematic approach, starting with a visual inspection of the device and PCB, followed by measurement of the input and output voltages and currents. The device's built-in diagnostic features, such as overtemperature protection and undervoltage lockout, can also be used to identify the root cause of the issue.
Yes, the BTS3134NHUMA1 is AEC-Q100 qualified and suitable for use in automotive applications, including electric power steering, electric brakes, and other high-reliability systems.