Part Details for BTPLCUSTU-0DDF-10M1P by BeyondTek Inc
Results Overview of BTPLCUSTU-0DDF-10M1P by BeyondTek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTPLCUSTU-0DDF-10M1P Information
BTPLCUSTU-0DDF-10M1P by BeyondTek Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THVD8000DDFR | Texas Instruments | RS-485 transceiver with OOK modulation for power line communication 8-SOT-23-THIN -40 to 125 | |
TPS26610DDFR | Texas Instruments | 50-V, universal 4-20-mA, ±20-mA current loop protector 8-SOT-23-THIN -40 to 125 | |
TPS563210DDFT | Texas Instruments | 17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 with Advanced Eco-mode™, PG & SS 8-SOT-23-THIN -40 to 125 |
Price & Stock for BTPLCUSTU-0DDF-10M1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5476-BTPLCUSTU-0DDF-10M1P-ND
|
DigiKey | FIBER OPTIC OS1 LC / ST 10M Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
50 In Stock |
|
$12.5400 | Buy Now |