Part Details for BTN7963BAUMA1 by Infineon Technologies AG
Results Overview of BTN7963BAUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTN7963BAUMA1 Information
BTN7963BAUMA1 by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BTN7963BAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86094703
|
Verical | Half Bridge Driver DC Motors Automotive AEC-Q100 Min Qty: 99 Package Multiple: 1 Date Code: 2201 | Americas - 1464 |
|
$3.0625 / $3.8250 | Buy Now |
|
Rochester Electronics | Integrated Half-Bridge Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 1467 |
|
$2.4500 / $3.0600 | Buy Now |
DISTI #
SP000481608
|
EBV Elektronik | Half Bridge Driver 8V to 18V 8Pin TO263 TR (Alt: SP000481608) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTN7963BAUMA1
BTN7963BAUMA1 CAD Models
BTN7963BAUMA1 Part Data Attributes
|
BTN7963BAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTN7963BAUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 42A, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G7 | |
Number of Terminals | 7 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 42 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
BTN7963BAUMA1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BTN7963BAUMA1 is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -20°C to 125°C for optimal performance and reliability.
-
Proper thermal management is crucial for the BTN7963BAUMA1. Ensure good heat dissipation by using a heat sink, thermal interface material, and a well-designed PCB layout. The device's thermal pad should be connected to a solid ground plane to help dissipate heat.
-
A good PCB layout for the BTN7963BAUMA1 should prioritize low inductance and resistance. Use wide traces for power lines, and keep the layout symmetrical to minimize electromagnetic interference (EMI). Place decoupling capacitors close to the device's power pins, and ensure a solid ground plane for heat dissipation.
-
To protect the BTN7963BAUMA1 from overvoltage and overcurrent, use a voltage regulator or a voltage clamp to limit the input voltage. Add overcurrent protection devices, such as fuses or current-sensing resistors, to detect and respond to excessive current. Implement a thermal shutdown mechanism to prevent damage from overheating.
-
The recommended gate drive voltage for the BTN7963BAUMA1 is between 10V and 15V. A higher gate drive voltage can improve switching performance, but it may also increase power consumption and electromagnetic interference (EMI).