Part Details for BTN7930B by Infineon Technologies AG
Results Overview of BTN7930B by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTN7930B Information
BTN7930B by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BTN7930B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
ComSIT USA | HIGH CURRENT PN HALF BRIDGE NOVALITHIC Half Bridge Based Peripheral Driver, 42A, MOS, PSSO7 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | 14800 |
|
$11.9693 / $17.9533 | Buy Now |
Part Details for BTN7930B
BTN7930B CAD Models
BTN7930B Part Data Attributes
|
BTN7930B
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTN7930B
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 42A, MOS, PSSO7, GREEN, SOP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 42 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 17 µs | |
Turn-on Time | 25 µs | |
Width | 9.25 mm |
Alternate Parts for BTN7930B
This table gives cross-reference parts and alternative options found for BTN7930B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTN7930B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTN7930P | Infineon Technologies AG | Check for Price | Half Bridge Based Peripheral Driver, 42A, MOS, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN | BTN7930B vs BTN7930P |
BTN8960TA | Infineon Technologies AG | Check for Price | Half Bridge Based Peripheral Driver, 42A, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN | BTN7930B vs BTN8960TA |
BTN7973BAUMA1 | Infineon Technologies AG | Check for Price | Half Bridge Based Peripheral Driver, 14A, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN | BTN7930B vs BTN7973BAUMA1 |
BTN7970PAKSA1 | Infineon Technologies AG | Check for Price | Half Bridge Based Peripheral Driver, 77A, MOS, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN | BTN7930B vs BTN7970PAKSA1 |
BTN7930PAKSA1 | Infineon Technologies AG | Check for Price | Half Bridge Based Peripheral Driver, 42A, MOS, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN | BTN7930B vs BTN7930PAKSA1 |
BTN7930S | Infineon Technologies AG | Check for Price | Half Bridge Based Peripheral Driver, 42A, MOS, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | BTN7930B vs BTN7930S |
BTN7960SAKSA1 | Infineon Technologies AG | Check for Price | Half Bridge Based Peripheral Driver, 62A, MOS, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | BTN7930B vs BTN7960SAKSA1 |
BTN7970S | Infineon Technologies AG | Check for Price | Half Bridge Based Peripheral Driver, 77A, MOS, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | BTN7930B vs BTN7970S |
BTN8960TAAUMA1 | Infineon Technologies AG | Check for Price | Half Bridge Based Peripheral Driver, 42A, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN | BTN7930B vs BTN8960TAAUMA1 |
BTN7930SAKSA1 | Infineon Technologies AG | Check for Price | Half Bridge Based Peripheral Driver, 42A, MOS, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | BTN7930B vs BTN7930SAKSA1 |
BTN7930B Frequently Asked Questions (FAQ)
-
The BTN7930B has a maximum current rating of 30A, making it suitable for high-power applications.
-
The BTN7930B has an integrated thermal protection feature that shuts down the device when the junction temperature exceeds 170°C, preventing damage from overheating.
-
The nDiagnostics pin provides a digital output that indicates the device's operating status, including overcurrent, overtemperature, and undervoltage conditions.
-
Yes, the BTN7930B is designed to operate in 12V and 24V systems, making it suitable for a wide range of automotive and industrial applications.
-
The BTN7930B has integrated electromagnetic interference (EMI) filters to minimize electromagnetic emissions and ensure reliable operation in noisy environments.