Part Details for BTF3-15-15-1-B by TE Connectivity
Results Overview of BTF3-15-15-1-B by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTF3-15-15-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006033161
|
Sager | Circular MIL Spec Backshells BTF3-15-15-1-B | 0 |
|
Buy Now |
Part Details for BTF3-15-15-1-B
BTF3-15-15-1-B CAD Models
BTF3-15-15-1-B Part Data Attributes
|
BTF3-15-15-1-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTF3-15-15-1-B
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 15 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |