Part Details for BTD-CAT5-P4J by L-com Inc
Results Overview of BTD-CAT5-P4J by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45DNNE-001 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-001 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 1ft | |
MP-54RJ45SNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-002 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 2ft | |
MP-54RJ45DNNE-050 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-050 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 50ft |
Price & Stock for BTD-CAT5-P4J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9915
|
Newark | Surge Protector, 4 Port, Din Rail, Suppressor Type:Poe Surge Protector, No. Of Lan Ports (Input):4Ports, Suppressor Mounting:Din Rail, Product Range:Btd-Cat5-P4X Series |L-Com BTD-CAT5-P4J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.9900 | Buy Now |
DISTI #
5073-BTD-CAT5-P4J-ND
|
DigiKey | INJDIN MT DC PWR CAT5 5-48VDC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$179.3400 | Buy Now |
DISTI #
73615341
|
RS | 4-Port DIN Mount CAT5 Passive Midspan/Injector with Surge Protection- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$117.9800 / $131.0900 | RFQ |
|
Onlinecomponents.com | INJDIN MT DC PWR CAT5 5-48VDC RoHS: Compliant | 0 |
|
$147.7600 / $154.6100 | Buy Now |
DISTI #
83144569
|
Verical | BTD-CAT5-P4J Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$131.1920 / $163.9900 | Buy Now |
DISTI #
BTD-CAT5-P4J
|
L-com US | The BTD-CAT5-P4J Quad port passive Power-over-Ethernet (PoE) Midspan/Injector from L-com provides a low cost solution for adding PoE capability to existing network switches. The unit is ideal for supplying power for up to four Network Appliances like Wireless Access Points and Bridges, Wired Switches and Cameras and IP Telephones with PoE capability. The unit will work with Network Appliances that use the spare Ethernet data pairs to receive power according to 802.3af Mode B. Power is fed up the unused pairs, 4-5, 7-8. Power can be +/- DC or AC up to 55 volts. Integral Medium Power Surge Protection The BTD-CAT5-P4J features integral surge protection for the data lines and power feeds. The unit eliminates the need for an external surge protector. The unit provides protection for both common and differential mode surges. High-speed semiconductors clamp any voltage, positive or negative on the wires. The limits are +/- 58 volts on the four cable pairs. The design utilizes Thyristor diode technology which has superior power handling capability compared to TVS or Avalanche diode based designs. The BTD-CAT5-P4J can also be used as a standalone lightning surge protector. A ground lug and terminal is located directly on the injector housing providing superior grounding. The cast aluminum housing includes integral mounting feet for ease of installation. This unit can be mounted to a DIN 3 rail using the DIN mounting clip located on the rear of the unit. This unit is also available in the following kits: With 48VDC @ 48 Watt Power Supply - BTD-CAT5P4J4848 With 48VDC @ 70 Watt Power Supply - BTD-CAT5P4J4870 With 56VDC @ 117.6 Watt Power Supply - BTD-CAT5-P4J-56118 For additional information and complete specifications, see the data sheet in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 122 |
|
$131.1900 / $163.9900 | Buy Now |