Part Details for BTD-CAT5-P1R by L-com Inc
Results Overview of BTD-CAT5-P1R by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45DNNE-001 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-001 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 1ft | |
MP-54RJ45SNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-002 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 2ft | |
MP-54RJ45DNNE-050 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-050 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 50ft |
Price & Stock for BTD-CAT5-P1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9911
|
Newark | Surge Protector, 1 Port, Din Rail, Suppressor Type:Poe Surge Protector, No. Of Lan Ports (Input):1Ports, Peak Surge Current:-, Suppressor Mounting:Din Rail, Product Range:Bt-Cat5-Px Series |L-Com BTD-CAT5-P1R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9900 | Buy Now |
DISTI #
5073-BTD-CAT5-P1R-ND
|
DigiKey | INJDIN DC PWR CAT5 5-48 VDC Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$70.1600 | Buy Now |
DISTI #
73613531
|
RS | Reverse Polarity Single-Port DIN Mount CAT5 PoE Passive Midspan/Injector- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$51.2700 / $58.9900 | RFQ |
|
Onlinecomponents.com | INJDIN DC PWR CAT5 5-48 VDC RoHS: Compliant | 0 |
|
$51.1300 / $67.1200 | Buy Now |
DISTI #
BTD-CAT5-P1R
|
L-com US | The BTD-CAT5-P1R Single-Port CAT-5 Midspan/Injector (also known as PoE Passive Splitter) is a commercial grade Power-over-Ethernet device that provides DC power for one PoE-equipped device. It is compatible with Cisco Aironet® 1100 and 1200 series access points and other equipment supporting reverse polarity PoE pinout (Pins 4 and 5: Power - / Pins 7 and 8: Power +). Power-over-Ethernet eliminates the need for an AC outlet at each AP location. Only a single Ethernet cable is run to each AP instead of separate power and data cables. The injector is typically installed near the Ethernet hub. The integral lightning and surge protection individually protects the 4 data lines as well as protection for the power lines. High speed devices clamp any voltage, positive or negative on the wires. The limits are +/- 15 volts on pins, 1, 2, 3, 6 and +/- 58 volts on pins, 4, 5, 7 and 8. The BTD-CAT5-P1R features shielded RJ45 jacks. This along with the BTD-CAT5-P1R's metal housing helps reduce the effects of EMI interference. A ground lug and terminal is provided directly on the injector housing providing superior grounding. This unit can be mounted to a DIN 3 rail using the DIN mounting clip located on the rear of the unit. This unit is also available in the following kits: With 48VDC @ 48 Watt Power Supply - BTD-CAT5P1R4848 With 48VDC @ 70 Watt Power Supply - BTD-CAT5P1R4870 With 56VDC @ 117.6 Watt Power Supply - BTD-CAT5-P1R-56118 For additional information and complete specifications, see the data sheet in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 384 |
|
$46.6000 / $58.9900 | Buy Now |