Part Details for BTB24-05S60D by Bellnix Co Ltd
Results Overview of BTB24-05S60D by Bellnix Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTB24-05S60D Information
BTB24-05S60D by Bellnix Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BTB24-05S60D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BTB24-05S60D-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
127 In Stock |
|
$17.3132 / $20.0700 | Buy Now |
DISTI #
87172753
|
Verical | BTB24-05S60D Min Qty: 3 Package Multiple: 1 | Americas - 31 |
|
$18.2000 / $19.2000 | Buy Now |
DISTI #
BTB24-05S60D
|
Chip One Stop | Electromechanicals pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 31 |
|
$12.7000 / $19.2000 | Buy Now |
Part Details for BTB24-05S60D
BTB24-05S60D CAD Models
BTB24-05S60D Part Data Attributes
|
BTB24-05S60D
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTB24-05S60D
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, METAL, DIP-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | ROHS COMPLIANT, METAL, DIP-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bellnix | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-T11 | |
Length | 23.7 mm | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 16.6 mm |
BTB24-05S60D Frequently Asked Questions (FAQ)
-
Bellnix recommends a 2-layer PCB with a thermal pad size of at least 10mm x 10mm, and a thermal via array with a minimum of 10 vias. Additionally, a heat sink with a thermal resistance of 10°C/W or lower is recommended for high-power applications.
-
Bellnix recommends conformal coating the module with a moisture-resistant material, such as silicone or acrylic, and ensuring the PCB is designed with a moisture-resistant finish. Additionally, the module should be stored in a dry, cool place before installation.
-
Bellnix recommends derating the input voltage by 10% to ensure reliable operation and to prevent damage to the module. For example, if the maximum input voltage is 60V, the derated voltage would be 54V.
-
Yes, the BTB24-05S60D can be used in a parallel configuration to increase power output. However, Bellnix recommends using a master-slave configuration with a single control signal to ensure synchronization and prevent oscillation.
-
Bellnix recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF, and a voltage rating of at least 100V. The capacitor should be placed as close as possible to the input pins of the module.