-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTB16-800BRG by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R8758
|
Newark | Triac, 800V, 0.05A, To-220Ab, Peak Repetitive Off State Voltage:800V, On State Rms Current:16A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:160A, Holding Current Max:50Ma Rohs Compliant: Yes |Stmicroelectronics BTB16-800BRG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 255 |
|
$0.6260 / $1.5000 | Buy Now |
DISTI #
497-4181-5-ND
|
DigiKey | TRIAC 800V 16A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
94 In Stock |
|
$0.4219 / $1.7100 | Buy Now |
DISTI #
BTB16-800BRG
|
Avnet Americas | Thyristor TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTB16-800BRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3571 / $0.3797 | Buy Now |
DISTI #
511-BTB16-800BRG
|
Mouser Electronics | Triacs 16 Amp 800 Volt RoHS: Compliant | 1267 |
|
$0.4430 / $1.3100 | Buy Now |
DISTI #
E02:0323_00206514
|
Arrow Electronics | TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2508 | Europe - 3250 |
|
$0.3363 / $1.1104 | Buy Now |
DISTI #
70520907
|
RS | BTB16-800BRG , TRIAC, 800V 16A, Gate Trigger 1.3V 100mA, 3-Pin TO-220AB Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.1200 | RFQ |
|
STMicroelectronics | 16A standard and Snubberless™, Triacs COO: China RoHS: Compliant Min Qty: 1 | 1267 |
|
$0.5900 / $1.2800 | Buy Now |
DISTI #
12605430
|
Verical | TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 19 Package Multiple: 1 | Americas - 3249 |
|
$0.3348 / $0.7457 | Buy Now |
|
Future Electronics | BTB16 Series 800 Vdrm 16 A Flange Mount Standard Triac AC Switch - TO-220AB Min Qty: 50 Package Multiple: 50 |
2000 null |
|
$0.3200 / $0.3550 | Buy Now |
DISTI #
BTB16-800BRG
|
TME | Triac, 800V, 16A, TO220AB, Igt: 50mA Min Qty: 1 | 293 |
|
$0.5850 / $1.6620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTB16-800BRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB16-800BRG
STMicroelectronics
16A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
The maximum operating temperature range for the BTB16-800BRG is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended derating curves for the device, and ensure proper thermal management, such as using a heat sink or thermal interface material.
The recommended gate resistor value for the BTB16-800BRG is typically in the range of 1 kΩ to 10 kΩ, depending on the specific application and switching frequency.
Yes, the BTB16-800BRG is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the device's switching losses, thermal management, and layout considerations.
To protect the BTB16-800BRG, use a suitable overvoltage protection circuit, such as a transient voltage suppressor (TVS) or a zener diode, and consider adding overcurrent protection using a fuse or a current-sensing resistor.