Part Details for BTA24-600CWRG by UMW
Results Overview of BTA24-600CWRG by UMW
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA24-600CWRG Information
BTA24-600CWRG by UMW is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BTA24-600CWRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-BTA24-600CWRG-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 25A TO220 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
714 In Stock |
|
$0.3625 / $1.5300 | Buy Now |