Part Details for BTA24-12S12D by Bellnix Co Ltd
Results Overview of BTA24-12S12D by Bellnix Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA24-12S12D Information
BTA24-12S12D by Bellnix Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BTA24-12S12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BTA24-12S12D-ND
|
DigiKey | DC DC CONVERTER 12V 1.5W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
35 In Stock |
|
$14.9671 / $17.3300 | Buy Now |
DISTI #
69143623
|
Verical | Module DC-DC 24VIN 1-OUT 12V 0.125A 1.5W 11-Pin DIP Min Qty: 6 Package Multiple: 1 | Americas - 26 |
|
$12.9721 / $13.6000 | Buy Now |
|
Quest Components | 20 |
|
$15.1275 / $18.3983 | Buy Now |
Part Details for BTA24-12S12D
BTA24-12S12D CAD Models
BTA24-12S12D Part Data Attributes
|
BTA24-12S12D
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA24-12S12D
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, HALOGEN FREE AND ROHS COMPLIANT, METAL, DIP-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, METAL, DIP-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-T11 | |
JESD-609 Code | e3 | |
Length | 17.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES |