Part Details for BTA2008W-800D by NXP Semiconductors
Results Overview of BTA2008W-800D by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA2008W-800D Information
BTA2008W-800D by NXP Semiconductors is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800DT303018THR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x5Pin, G/F, LCP, 6.0mm*2.5mm*3.0mm, T&R W/CAP, With Special Stand-off | |
G800DQ304018THR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x4Pin, Full G/F, LCP, 6.0mm*2.5mm*2.3mm, Color-Black, T&R W/CAP | |
G800DM303018THR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x5Pin, Full G/F, LCP, 5.72mm*2.5mm*2.54mm, Color-Black, T&R W/CAP |
Price & Stock for BTA2008W-800D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 3Q Hi-Com Triac | 19350 |
|
$0.1667 / $0.2153 | Buy Now |
Part Details for BTA2008W-800D
BTA2008W-800D CAD Models
BTA2008W-800D Part Data Attributes
|
BTA2008W-800D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA2008W-800D
NXP Semiconductors
4 QUADRANT LOGIC LEVEL TRIAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Terminal Finish | TIN | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |