Part Details for BTA12-12W06D by Bellnix Co Ltd
Results Overview of BTA12-12W06D by Bellnix Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA12-12W06D Information
BTA12-12W06D by Bellnix Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BTA12-12W06D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BTA12-12W06D-ND
|
DigiKey | DC DC CONVERTER +/-12V 1.4W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11 In Stock |
|
$14.9671 / $17.3300 | Buy Now |
DISTI #
87168470
|
Verical | BTA12-12W06D Min Qty: 4 Package Multiple: 1 | Americas - 63 |
|
$13.5000 / $15.9000 | Buy Now |
DISTI #
68507791
|
Verical | BTA12-12W06D Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$16.0906 / $16.3562 | Buy Now |
|
Quest Components | 8 |
|
$16.3540 / $18.3983 | Buy Now | |
DISTI #
BTA12-12W06D
|
Chip One Stop | Electromechanicals pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 63 |
|
$10.3000 / $15.9000 | Buy Now |
Part Details for BTA12-12W06D
BTA12-12W06D CAD Models
BTA12-12W06D Part Data Attributes
|
BTA12-12W06D
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA12-12W06D
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 2 Output, 1.44W, Hybrid, HALOGEN FREE AND ROHS COMPLIANT, METAL, DIP-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, METAL, DIP-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bellnix | |
Additional Feature | ADDITIONAL -12VDC ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-T11 | |
JESD-609 Code | e3 | |
Length | 17.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 1.44 W | |
Trim/Adjustable Output | YES |
BTA12-12W06D Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BTA12-12W06D is -40°C to 125°C.
-
To ensure safe operation, ensure proper heat sinking, and consider derating the device's power handling capabilities according to the temperature derating curve provided in the datasheet.
-
The maximum allowable voltage across the MT1 and MT2 terminals is 600V peak.
-
Choose a gate current that is within the recommended range of 10-50mA, depending on the specific application requirements and the desired triggering characteristics.
-
Yes, the BTA12-12W06D can be used for switching inductive loads, but ensure that the device is properly snubbed to prevent voltage spikes and oscillations.