Part Details for BT169D-L,116 by WeEn Semiconductor Co Ltd
Results Overview of BT169D-L,116 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT169D-L,116 Information
BT169D-L,116 by WeEn Semiconductor Co Ltd is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BT169D-L,116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9016
|
Newark | Scr Thyristor, 0.8A, 400V, To-92, Peak Repetitive Off-State Voltage, Vdrm:400V, Gate Trigger Current Max, Igt:50Μa, Current It Av:500Ma, On State Rms Current It(Rms):800Ma, Thyristor Case Style:To-92, No. Of Pins:3Pins, Peak Non Rep Rohs Compliant: Yes |Ween Semiconductors BT169D-L,116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 999 |
|
$0.0950 / $0.3380 | Buy Now |
DISTI #
1740-1089-1-ND
|
DigiKey | SCR 400V 800MA TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25996 In Stock |
|
$0.0619 / $0.4300 | Buy Now |
DISTI #
BT169D-L,116
|
Avnet Americas | Thyristor SCR 400V 9A 3-Pin SPT T/R - Rail/Tube (Alt: BT169D-L,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.0563 / $0.0599 | Buy Now |
DISTI #
771-BT169D-L116
|
Mouser Electronics | SCRs Silicon Controlled Rectifier RoHS: Compliant | 8195 |
|
$0.0610 / $0.4300 | Buy Now |
DISTI #
BT169D-L.116
|
TME | Thyristor, 400V, Ifmax: 0.8A, 0.5A, Igt: 50uA, TO92, THT, Ifsm: 9A Min Qty: 1 | 0 |
|
$0.0740 / $0.2730 | RFQ |
DISTI #
BT169D-L,116
|
Avnet Silica | Thyristor SCR 400V 9A 3Pin SPT TR (Alt: BT169D-L,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |