Part Details for BT169D/01,112 by NXP Semiconductors
Results Overview of BT169D/01,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT169D/01,112 Information
BT169D/01,112 by NXP Semiconductors is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BT169D/01,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 4368 |
|
$0.0412 / $0.0665 | Buy Now |
Part Details for BT169D/01,112
BT169D/01,112 CAD Models
BT169D/01,112 Part Data Attributes
|
BT169D/01,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT169D/01,112
NXP Semiconductors
BT169D
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 9 A | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |
BT169D/01,112 Frequently Asked Questions (FAQ)
-
A good PCB layout for the BT169D/01,112 should consider the following: keep the input and output traces short and symmetrical, use a solid ground plane, and place decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure reliable operation at high temperatures, make sure to follow the recommended operating conditions, use a suitable thermal interface material, and provide adequate heat sinking. The device is rated for operation up to 150°C, but derating may be necessary for high-temperature applications.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage below 5V to ensure proper operation and prevent damage to the device.
-
To troubleshoot issues with the device not switching properly, check the input signal quality, ensure proper power supply decoupling, and verify that the device is properly configured. Also, check for any signs of overheating, and ensure that the device is not damaged or counterfeit.
-
The BT169D/01,112 is a high-reliability device, but it's essential to follow NXP's guidelines for high-reliability applications. Additionally, ensure that the device is properly qualified and certified for your specific application, and follow all relevant safety standards and regulations.