-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 13A I(D), 150V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSZ900N15NS3GATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1837
|
Newark | Mosfet, N-Ch, 150V, 13A, 150Deg C, 38W, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:13A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon BSZ900N15NS3GATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 166 |
|
$0.5030 / $0.9000 | Buy Now |
DISTI #
86AK4599
|
Newark | Mosfet, N-Ch, 150V, 13A, Tsdson Rohs Compliant: Yes |Infineon BSZ900N15NS3GATMA1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4940 | Buy Now |
DISTI #
BSZ900N15NS3GATMA1CT-ND
|
DigiKey | MOSFET N-CH 150V 13A 8TSDSON Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12435 In Stock |
|
$0.4677 / $1.2100 | Buy Now |
DISTI #
50Y1837
|
Avnet Americas | Trans MOSFET N-CH 150V 13A 8-Pin TSDSON T/R - Product that comes on tape, but is not reeled (Alt: 50Y1837) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 166 Partner Stock |
|
$0.6820 / $1.1200 | Buy Now |
DISTI #
BSZ900N15NS3GATMA1
|
Avnet Americas | - Tape and Reel (Alt: BSZ900N15NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3608 / $0.3795 | Buy Now |
DISTI #
726-BSZ900N15NS3GATM
|
Mouser Electronics | MOSFETs N-Ch 150V 13A TSDSON-8 OptiMOS 3 RoHS: Compliant | 11869 |
|
$0.4670 / $0.9400 | Buy Now |
DISTI #
E02:0323_00822449
|
Arrow Electronics | Trans MOSFET N-CH 150V 13A 8-Pin TSDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2511 | Europe - 5000 |
|
$0.3824 | Buy Now |
DISTI #
V72:2272_06384545
|
Arrow Electronics | Trans MOSFET N-CH 150V 13A 8-Pin TSDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2252 Container: Cut Strips | Americas - 53 |
|
$0.4185 / $0.6390 | Buy Now |
|
Future Electronics | Single N-Channel 150 V 90 mOhm 5 nC OptiMOS™ Power Mosfet - TSDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 15000Reel |
|
$0.3800 | Buy Now |
|
Future Electronics | Single N-Channel 150 V 90 mOhm 5 nC OptiMOS™ Power Mosfet - TSDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSZ900N15NS3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSZ900N15NS3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 13A I(D), 150V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSDSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 30 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the BSZ900N15NS3GATMA1 is -55°C to 175°C.
Proper cooling can be achieved by using a heat sink with a thermal resistance of ≤ 10 K/W, and ensuring good thermal contact between the MOSFET and heat sink.
The recommended gate resistor value is typically in the range of 10 Ω to 100 Ω, depending on the specific application and switching frequency.
Yes, the BSZ900N15NS3GATMA1 is suitable for high-frequency switching applications up to 1 MHz, but the user should ensure that the MOSFET is properly driven and the layout is optimized for high-frequency operation.
Overvoltage protection can be achieved using a voltage clamp or a zener diode, while overcurrent protection can be achieved using a current sense resistor and a comparator or a dedicated overcurrent protection IC.