Part Details for BSZ075N08NS5 by Infineon Technologies AG
Results Overview of BSZ075N08NS5 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSZ075N08NS5 Information
BSZ075N08NS5 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSZ075N08NS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 125 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 100 |
|
$0.9000 / $2.4000 | Buy Now | |
|
Cytech Systems Limited | FET N-Channel Power Id=40A Vds=80V | 1510 |
|
RFQ | |
|
LCSC | 80V 73A 7.5m10V20A 69W 3.8V 1 N-channel TSDSON-8-EP(3.3x3.3) MOSFETs ROHS | 1469 |
|
$0.3712 / $0.7137 | Buy Now |
Part Details for BSZ075N08NS5
BSZ075N08NS5 CAD Models
BSZ075N08NS5 Part Data Attributes
|
BSZ075N08NS5
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSZ075N08NS5
Infineon Technologies AG
Power Field-Effect Transistor, 40A I(D), 80V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8FL, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 104 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.0075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
BSZ075N08NS5 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout for the BSZ075N08NS5 in their application note AN2013-03. It suggests using a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
-
The BSZ075N08NS5 requires a gate-source voltage (VGS) of 10-15V for optimal performance. Ensure that the gate driver is capable of providing this voltage, and that the gate resistor is properly sized to prevent oscillations.
-
The maximum allowed junction temperature (Tj) for the BSZ075N08NS5 is 150°C. Exceeding this temperature can lead to reduced performance, reliability, and lifespan of the device.
-
Infineon recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input and output pins of the BSZ075N08NS5 to prevent damage from electrostatic discharge.
-
The recommended gate drive voltage for the BSZ075N08NS5 is 10-15V. This ensures that the device is fully enhanced and operating in the saturation region.