-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 17A I(D), 60V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSZ040N06LS5ATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8782
|
Newark | Mosfet, N-Ch, 60V, 150Deg C, 69W Rohs Compliant: Yes |Infineon BSZ040N06LS5ATMA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5849 |
|
$0.7100 / $1.5700 | Buy Now |
DISTI #
86AK4585
|
Newark | Mosfet, N-Ch, 60V, 40A, Tsdson-Fl Rohs Compliant: Yes |Infineon BSZ040N06LS5ATMA1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6970 | Buy Now |
DISTI #
448-BSZ040N06LS5ATMA1CT-ND
|
DigiKey | MOSFET N-CH 60V 40A TSDSON Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67450 In Stock |
|
$0.6478 / $1.8100 | Buy Now |
DISTI #
BSZ040N06LS5ATMA1
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 40 A, 0.0033 ohm, TSDSON-FL, Surface Mount - Tape and Reel (Alt: BSZ040N06LS5ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 55000 |
|
$0.4812 | Buy Now |
DISTI #
726-BSZ040N06LS5ATMA
|
Mouser Electronics | MOSFETs MV POWER MOS RoHS: Compliant | 30012 |
|
$0.6580 / $1.7700 | Buy Now |
DISTI #
V72:2272_16563285
|
Arrow Electronics | Trans MOSFET N-CH 60V 17A 8-Pin TSDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 Container: Cut Strips | Americas - 1225 |
|
$0.5957 / $1.6902 | Buy Now |
DISTI #
73928896
|
RS | Transistor, MOSFET, N-channel, power-transistor, 60V, halogen-free, Id 40A Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$1.3400 / $1.7900 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 60V 17A 8-Pin TSDSON EP T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.5350 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 60V 17A 8-Pin TSDSON EP T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
DISTI #
87218562
|
Verical | Trans MOSFET N-CH 60V 17A 8-Pin TSDSON EP T/R Min Qty: 377 Package Multiple: 1 Date Code: 2201 | Americas - 104212 |
|
$0.9966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSZ040N06LS5ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSZ040N06LS5ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 60V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSDSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSDSON-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 117 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The BSZ040N06LS5ATMA1 has an operating temperature range of -55°C to 175°C.
To minimize switching losses, ensure the gate drive voltage is sufficient (typically 10-15V), and the gate resistance is minimized (e.g., using a low-impedance gate driver).
To minimize parasitic inductance, use a compact PCB layout with short, wide traces, and place the MOSFET close to the power source. Avoid using vias or narrow traces near the MOSFET.
Use a TVS diode or a zener diode to clamp overvoltages, and consider adding a current sense resistor and a fuse to detect and respond to overcurrent conditions.
The recommended gate resistor value depends on the specific application, but a typical value is in the range of 10-100 ohms.