Part Details for BSW-132-04-H-S by Samtec Inc
Results Overview of BSW-132-04-H-S by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSW-132-04-H-S Information
BSW-132-04-H-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BSW-132-04-H-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSW-132-04-H-S
|
Avnet Americas | .100" Bottom Entry Socket Strip" - Bulk (Alt: BSW-132-04-H-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8d53fcd7c1c4c38217b94
|
Samtec | .100" Bottom Entry Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
Buy Now |
Part Details for BSW-132-04-H-S
BSW-132-04-H-S CAD Models
BSW-132-04-H-S Part Data Attributes
|
BSW-132-04-H-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSW-132-04-H-S
Samtec Inc
Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BSW-132-04-H-S
This table gives cross-reference parts and alternative options found for BSW-132-04-H-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSW-132-04-H-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIL-C-55302/62-B32L | Micross Components | Check for Price | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | BSW-132-04-H-S vs MIL-C-55302/62-B32L |
UMR032MF2KH | Micross Components | Check for Price | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | BSW-132-04-H-S vs UMR032MF2KH |
71990-332 | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | BSW-132-04-H-S vs 71990-332 |
65780-068LF | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | BSW-132-04-H-S vs 65780-068LF |
UMR032MF3KM | Winchester Interconnect | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | BSW-132-04-H-S vs UMR032MF3KM |
2-87879-7 | TE's AMP | Check for Price | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | BSW-132-04-H-S vs 2-87879-7 |
89885-832HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | BSW-132-04-H-S vs 89885-832HLF |
71956-432 | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | BSW-132-04-H-S vs 71956-432 |
MIL-C-55302/62LE32L | Winchester Interconnect | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | BSW-132-04-H-S vs MIL-C-55302/62LE32L |
66951-Y32 | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | BSW-132-04-H-S vs 66951-Y32 |