Part Details for BSV14X-M by Panduit Corp
Results Overview of BSV14X-M by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSV14X-M Information
BSV14X-M by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762101QEA | Texas Instruments | Quad LVDS Transmitter 16-CDIP -55 to 125 | |
5962-9762201VFA | Texas Instruments | Quad LVDS Receiver 16-CFP -55 to 125 | |
SN65LV1023ARHBT | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 |
Price & Stock for BSV14X-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4665
|
Newark | Terminal, Butt Splice, 16-14Awg, Blu, Insulator Colour:Blue, Product Range:Bsv Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Insulator Material:Vinyl Rohs Compliant: Yes |Panduit BSV14X-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3530 / $0.4460 | Buy Now |
DISTI #
298-9999-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2673 In Stock |
|
$0.3336 / $0.4300 | Buy Now |
DISTI #
BSV14X-M
|
Avnet Americas | - Bulk (Alt: BSV14X-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2590 | Buy Now |
DISTI #
13AC4665
|
Avnet Americas | - Bulk (Alt: 13AC4665) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3940 / $0.4460 | Buy Now |
DISTI #
644-BSV14X-M
|
Mouser Electronics | Terminals BUTT SPLICE 16-14 RoHS: Compliant | 8595 |
|
$0.3310 / $0.4300 | Buy Now |
DISTI #
70044617
|
RS | Butt Splice 16 - 14 AWG vinyl insulated Min Qty: 1 Package Multiple: 1000 Container: Package | 1 |
|
$482.0100 / $523.9200 | Buy Now |
DISTI #
72259599
|
RS | Butt Splice 16 - 14 AWG vinyl insulated Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2600 / $0.3710 | RFQ |
DISTI #
PANBSV14X-M
|
Heilind Electronics | Butt Splice, vinyl insulated, 16 - 14 AW | Americas - 1161 in Stock3750 On Order |
|
$0.3237 / $0.4143 | Buy Now |
|
Onlinecomponents.com | Butt Splice, 16 – 14 AWG, vinyl insulated, bulk package. RoHS: Compliant |
1748 In Stock |
|
$0.3438 / $0.3707 | Buy Now |
DISTI #
51596764
|
Verical | Butt Splice Terminal 14-16AWG Copper Blue 26.42mm Tin PAN-TERM® Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1401 | Americas - 1000 |
|
$0.4469 / $0.4819 | Buy Now |
Part Details for BSV14X-M
BSV14X-M CAD Models
BSV14X-M Part Data Attributes
|
BSV14X-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
BSV14X-M
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 14 AWG |
BSV14X-M Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the BSV14X-M connector is suitable for outdoor use, but it's essential to ensure proper sealing and protection from environmental factors like moisture and UV exposure.
-
The maximum wire size that can be used with the BSV14X-M connector is 14 AWG (2.08 mm²).
-
The BSV14X-M connector is designed to be compatible with other industry-standard connectors, but compatibility should be verified before use.
-
The operating temperature range for the BSV14X-M connector is -40°C to 105°C (-40°F to 221°F).