Part Details for BST52 by Jiangsu Changjiang Electronics Technology Co Ltd
Results Overview of BST52 by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BST52 Information
BST52 by Jiangsu Changjiang Electronics Technology Co Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BST52
BST52 CAD Models
BST52 Part Data Attributes
|
BST52
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BST52
Jiangsu Changjiang Electronics Technology Co Ltd
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for BST52
This table gives cross-reference parts and alternative options found for BST52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BST52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BST52-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | BST52 vs BST52-T |
BCV29 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | BST52 vs BCV29 |
BST51,135 | NXP Semiconductors | Check for Price | BST50; BST51; BST52 - NPN Darlington transistors SOT-89 3-Pin | BST52 vs BST51,135 |
BCV49TA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | BST52 vs BCV49TA |
BST51TRL | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | BST52 vs BST51TRL |
BST51 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BST52 vs BST51 |
BST52,115 | NXP Semiconductors | Check for Price | BST50; BST51; BST52 - NPN Darlington transistors SOT-89 3-Pin | BST52 vs BST52,115 |