-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSS138WAHZGT106 by ROHM Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7567
|
Newark | Mosfet, N-Channel, 60V, 0.31A, Sot-323 Rohs Compliant: Yes |Rohm BSS138WAHZGT106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2950 |
|
$0.1030 / $0.4340 | Buy Now |
DISTI #
846-BSS138WAHZGT106CT-ND
|
DigiKey | NCH 60V 310MA, SOT-323, SMALL SI Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2943 In Stock |
|
$0.0514 / $0.4300 | Buy Now |
DISTI #
BSS138WAHZGT106
|
Avnet Americas | - Tape and Reel (Alt: BSS138WAHZGT106) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BSS138WAHZGT106
|
Mouser Electronics | MOSFETs Nch 60V 310mA, SOT-323, Small Signal MOSFET for Automotive AEC-Q101. RoHS: Compliant | 2785 |
|
$0.0530 / $0.4400 | Buy Now |
DISTI #
83692638
|
Verical | Trans MOSFET N-CH 60V 0.31A 3-Pin UMT Automotive AEC-Q101 RoHS: Compliant Min Qty: 705 Package Multiple: 1 Date Code: 2430 | Americas - 2500 |
|
$0.1240 | Buy Now |
DISTI #
83597606
|
Verical | Trans MOSFET N-CH 60V 0.31A 3-Pin UMT Automotive AEC-Q101 RoHS: Compliant Min Qty: 878 Package Multiple: 1 Date Code: 2401 | Americas - 1670 |
|
$0.0833 / $0.0861 | Buy Now |
|
Quest Components | 1336 |
|
$0.1410 / $0.4700 | Buy Now | |
DISTI #
BSS138WAHZGT106
|
TTI | MOSFETs Nch 60V 310mA, SOT-323, Small Signal MOSFET for Automotive AEC-Q101. RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138WAHZGT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSS138WAHZGT106
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |