Part Details for BSS138_F085 by Fairchild Semiconductor Corporation
Results Overview of BSS138_F085 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSS138_F085 Information
BSS138_F085 by Fairchild Semiconductor Corporation is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSS138_F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 2847 |
|
RFQ |
Part Details for BSS138_F085
BSS138_F085 CAD Models
BSS138_F085 Part Data Attributes
|
BSS138_F085
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BSS138_F085
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-24 |
BSS138_F085 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BSS138_F085 is -55°C to 150°C.
-
Yes, the BSS138_F085 is suitable for high-frequency switching applications due to its low gate charge and low RDS(on) characteristics.
-
Yes, the BSS138_F085 is qualified for automotive applications and meets the AEC-Q101 standard for automotive-grade MOSFETs.
-
The maximum voltage rating for the BSS138_F085 is 30V.
-
Yes, the BSS138_F085 is a logic-level MOSFET, which means it can be driven directly from a microcontroller or other low-voltage logic source.