Part Details for BSS123L6327HTSA1 by Infineon Technologies AG
Results Overview of BSS123L6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSS123L6327HTSA1 Information
BSS123L6327HTSA1 by Infineon Technologies AG is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSS123L6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000084574
|
EBV Elektronik | Trans MOSFET NCH 100V 017A 3Pin SOT23 TR (Alt: SP000084574) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 1227 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 100V 170MA SOT-23 | 3600 |
|
$0.4047 / $0.6070 | Buy Now |
Part Details for BSS123L6327HTSA1
BSS123L6327HTSA1 CAD Models
BSS123L6327HTSA1 Part Data Attributes
|
BSS123L6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS123L6327HTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6.3 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-68-1 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |
BSS123L6327HTSA1 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the BSS123L6327HTSA1 is a 3-pin SOT23 package with a 1.3mm x 1.3mm body size. The recommended land pattern is available in the Infineon application note AN2013-01.
-
To ensure proper soldering, follow the recommended soldering profile: peak temperature 260°C, time above 217°C 60s, and time above 183°C 150s. Use a solder with a melting point below 217°C.
-
The maximum allowed voltage on the gate of the BSS123L6327HTSA1 is 20V. Exceeding this voltage may damage the device.
-
Handle the BSS123L6327HTSA1 with ESD-protective equipment and follow proper ESD handling procedures. Use an ESD wrist strap or mat, and ensure the workspace is ESD-protected.
-
The thermal resistance of the BSS123L6327HTSA1 is RthJA = 125 K/W (junction-to-ambient) and RthJS = 10 K/W (junction-to-source).