-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP General Purpose Amplifier, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSR16 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R2008
|
Newark | Bipolar Transistor, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:800Ma, Power Dissipation:350Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:200Mhzrohs Compliant: Yes |Onsemi BSR16 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0790 | Buy Now |
DISTI #
BSR16CT-ND
|
DigiKey | TRANS PNP 60V 0.8A SOT-23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21248 In Stock |
|
$0.0715 / $0.4800 | Buy Now |
DISTI #
BSR16
|
Avnet Americas | Single Bipolar Transistor, PNP, 60 V, 800 mA, 350 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: BSR16) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.0760 | Buy Now |
DISTI #
512-BSR16
|
Mouser Electronics | Bipolar Transistors - BJT PNP Transistor General Purpose RoHS: Compliant | 90603 |
|
$0.0740 / $0.4600 | Buy Now |
DISTI #
P40:2555_24093220
|
Arrow Electronics | Trans GP BJT PNP 60V 0.8A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2238 | Europe - 92850 |
|
$0.0639 / $0.2567 | Buy Now |
DISTI #
V72:2272_06298379
|
Arrow Electronics | Trans GP BJT PNP 60V 0.8A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2207 Container: Cut Strips | Americas - 7459 |
|
$0.0731 / $0.3774 | Buy Now |
DISTI #
E02:0323_00845706
|
Arrow Electronics | Trans GP BJT PNP 60V 0.8A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2507 | Europe - 6000 |
|
$0.0730 / $0.0943 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6000 In Stock |
|
$0.0683 / $0.0781 | Buy Now |
DISTI #
62209005
|
Verical | Trans GP BJT PNP 60V 0.8A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 2207 | Americas - 7459 |
|
$0.0731 / $0.1709 | Buy Now |
DISTI #
83591383
|
Verical | Trans GP BJT PNP 60V 0.8A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2413 | Americas - 6000 |
|
$0.0905 / $0.0919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSR16
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSR16
onsemi
PNP General Purpose Amplifier, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
This table gives cross-reference parts and alternative options found for BSR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT4403 | Rochester Electronics LLC | Check for Price | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | BSR16 vs MMBT4403 |
KST4403MTF | Rochester Electronics LLC | Check for Price | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | BSR16 vs KST4403MTF |
The BSR16 can operate from -40°C to 150°C, but the recommended operating temperature range is -40°C to 125°C for optimal performance.
To ensure proper biasing, connect the VCC pin to a stable voltage source between 2.7V and 5.5V, and the GND pin to a solid ground. Also, ensure that the input signals are within the recommended voltage range.
The maximum current rating for the BSR16 is 100mA per channel, but it's recommended to keep the current below 50mA per channel for optimal performance and to prevent overheating.
The BSR16 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an ESD-safe environment.
Yes, the BSR16 can be used in high-frequency applications up to 100MHz, but it's recommended to follow proper PCB design and layout guidelines to minimize signal degradation and ensure optimal performance.