Part Details for BSR16/DG/B4VL by Nexperia
Results Overview of BSR16/DG/B4VL by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSR16/DG/B4VL Information
BSR16/DG/B4VL by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSR16/DG/B4VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BSR16/DG/B4VL-ND
|
DigiKey | TRANS PNP 60V 0.6A SOT23-3 Min Qty: 3643 Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
86095120
|
Verical | BSR16/DG/B4VL Min Qty: 3788 Package Multiple: 1 Date Code: 1901 | Americas - 20000 |
|
$0.0990 | Buy Now |
|
Rochester Electronics | PNP Small Signal Bipolar switching transistor RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.0491 / $0.0792 | Buy Now |