Part Details for BSP296 by Infineon Technologies AG
Results Overview of BSP296 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSP296 Information
BSP296 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSP296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7802
|
Newark | N Channel Mosfet, 100V, 1A, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:1A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.4V Rohs Compliant: Yes |Infineon BSP296 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
NexGen Digital | 501 |
|
RFQ |
Part Details for BSP296
BSP296 CAD Models
BSP296 Part Data Attributes
|
BSP296
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP296
Infineon Technologies AG
Power Field-Effect Transistor, 1.1A I(D), 100V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | ROHS COMPLIANT, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.1 A | |
Drain-source On Resistance-Max | 0.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 4.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSP296
This table gives cross-reference parts and alternative options found for BSP296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSP296NH6433XTMA1 | Infineon Technologies AG | $0.4691 | Power Field-Effect Transistor, 1.2A I(D), 100V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | BSP296 vs BSP296NH6433XTMA1 |
BSP296 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN191 'Layout Recommendations for Infineon's Power MOSFETs' which can be found on their website. It's essential to follow these guidelines to ensure optimal performance, minimize parasitic inductances, and reduce electromagnetic interference (EMI).
-
The gate resistor value depends on the specific application, switching frequency, and driver circuit. A general guideline is to use a value between 10 ohms and 100 ohms. However, it's recommended to consult Infineon's application notes and simulation tools, such as the 'Gate Resistor Calculator', to determine the optimal value for your specific design.
-
The maximum allowed junction temperature for the BSP296 is 175°C. However, it's essential to ensure that the device operates within the recommended temperature range to maintain reliability and prevent thermal runaway. The thermal impedance of the device, PCB, and cooling system must be considered to ensure safe operation.
-
Yes, the BSP296 is qualified according to AEC-Q101, which makes it suitable for automotive and high-reliability applications. However, it's essential to consult Infineon's documentation and follow their guidelines for using the device in these applications, including any specific testing and validation requirements.
-
Infineon provides guidelines for soldering and mounting the BSP296 in their 'Soldering and Mounting Instructions' document. It's essential to follow these guidelines to ensure reliable connections, prevent damage to the device, and maintain its performance and reliability.