Part Details for BSO615NGXUMA1 by Infineon Technologies AG
Results Overview of BSO615NGXUMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSO615NGXUMA1 Information
BSO615NGXUMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSO615NGXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3514403RL
|
Farnell | DUAL MOSFET, N-CH, 60V, 2.6A, SOIC RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 19300 |
|
$0.5034 / $0.7289 | Buy Now |
DISTI #
3514403
|
Farnell | DUAL MOSFET, N-CH, 60V, 2.6A, SOIC RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 19300 |
|
$0.5034 / $1.3290 | Buy Now |
DISTI #
4319325
|
Farnell | MOSFET, N-CH, 60V, 2.6A, SOIC RoHS: Compliant Min Qty: 2500 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$0.4269 / $0.4350 | Buy Now |
DISTI #
448-BSO615NGXUMA1CT-ND
|
DigiKey | MOSFET 2N-CH 60V 2.6A 8DSO Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2053 In Stock |
|
$0.4050 / $1.6600 | Buy Now |
DISTI #
BSO615NGXUMA1
|
Avnet Americas | SIPMOS Small-Signal-Transistor Enhancement Dual N 60V 2.6A 8-Pin SO Surface Mount - Tape and Reel (Alt: BSO615NGXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
88087449
|
Verical | Trans MOSFET N-CH 60V 2.6A 8-Pin DSO T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2506 | Americas - 62500 |
|
$0.2963 / $0.4074 | Buy Now |
DISTI #
85966901
|
Verical | Trans MOSFET N-CH 60V 2.6A 8-Pin DSO T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 548 Package Multiple: 1 Date Code: 2201 | Americas - 24050 |
|
$0.6846 | Buy Now |
DISTI #
75724626
|
Verical | Trans MOSFET N-CH 60V 2.6A 8-Pin DSO T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2337 | Americas - 2465 |
|
$0.5360 / $0.7220 | Buy Now |
|
Rochester Electronics | SIPMOS Small-Signal-Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 24050 |
|
$0.3396 / $0.5477 | Buy Now |
DISTI #
BSO615NGXUMA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2465 |
|
$0.3660 / $0.7220 | Buy Now |
Part Details for BSO615NGXUMA1
BSO615NGXUMA1 CAD Models
BSO615NGXUMA1 Part Data Attributes
|
BSO615NGXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSO615NGXUMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 |
BSO615NGXUMA1 Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow Infineon's guidelines for PCB layout and thermal management. This includes using a multi-layer PCB with a solid ground plane, placing thermal vias under the device, and using a heat sink with a thermal interface material. Additionally, ensure good airflow around the device and avoid thermal hotspots.
-
To ensure EMC and reduce EMI, follow Infineon's guidelines for PCB layout, component placement, and shielding. Use a shielded enclosure, and consider using EMI filters or common-mode chokes. Also, ensure proper grounding and decoupling of the device.
-
The BSO615NGXUMA1 is designed to operate in harsh environments. It has a high level of reliability and durability, with a mean time to failure (MTTF) of over 10 million hours. However, the actual reliability and durability will depend on the specific application, operating conditions, and environmental factors.
-
To troubleshoot and debug issues, use a systematic approach to identify the root cause. Check the device's operating conditions, power supply, and signal integrity. Use oscilloscopes, logic analyzers, and other diagnostic tools to analyze the device's behavior. Consult Infineon's application notes and technical support resources for guidance.
-
Potential failure modes include overheating, electrical overstress, and physical damage. To mitigate these, ensure proper thermal management, follow safe operating area (SOA) guidelines, and handle the device with care during manufacturing and assembly. Implement protective circuits and error detection mechanisms in your design.