Part Details for BSO615CGXUMA1 by Infineon Technologies AG
Results Overview of BSO615CGXUMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSO615CGXUMA1 Information
BSO615CGXUMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSO615CGXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSO615CGXUMA1
|
Avnet Americas | Transistor MOSFET Array N-CH/P-CH 60V 3.1A/2A 8-Pin DSO - Tape and Reel (Alt: BSO615CGXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
69837824
|
Verical | Trans MOSFET N/P-CH 60V 3.1A/2A 8-Pin DSO T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 2165 |
|
$0.5950 / $0.8610 | Buy Now |
|
Bristol Electronics | 1986 |
|
RFQ | ||
|
Rochester Electronics | SIPMOS Small-Signal-Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 280 |
|
$0.3440 / $0.5548 | Buy Now |
DISTI #
BSO615CGXUMA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2165 |
|
$0.3830 / $0.8610 | Buy Now |
|
Cytech Systems Limited | MOSFET N/P-CH 60V 3.1A/2A 8DSO | 3750 |
|
RFQ | |
DISTI #
SP005353856
|
EBV Elektronik | Transistor MOSFET Array NCHPCH 60V 31A2A 8Pin DSO (Alt: SP005353856) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 2945 |
|
RFQ | |
|
Win Source Electronics | MOSFET N/P-CH 8-SOIC / Mosfet Array 60V 3.1A (Ta), 2A (Ta) 2W (Ta) Surface Mount PG-DSO-8 | 9010 |
|
$1.2442 / $1.8662 | Buy Now |
Part Details for BSO615CGXUMA1
BSO615CGXUMA1 CAD Models
BSO615CGXUMA1 Part Data Attributes
|
BSO615CGXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSO615CGXUMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 |
BSO615CGXUMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-01, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended thermal management guidelines, including proper heat sink design, thermal interface material selection, and airflow management.
-
The critical parameters to monitor for fault detection and protection include drain-source voltage, drain current, and junction temperature. Implementing overcurrent protection, overvoltage protection, and thermal monitoring can help prevent device failure.
-
Yes, the BSO615CGXUMA1 is qualified for automotive and industrial applications, and meets the requirements for high-reliability applications. However, it's essential to follow the recommended design and manufacturing guidelines to ensure the device meets the specific application's reliability requirements.
-
To optimize the gate drive circuit, consider the device's gate charge, threshold voltage, and internal gate resistance. A well-designed gate drive circuit should provide a fast rise time, low overshoot, and minimal ringing to ensure reliable operation.