Part Details for BSM15GP120BPSA1 by Infineon Technologies AG
Results Overview of BSM15GP120BPSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSM15GP120BPSA1 Information
BSM15GP120BPSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSM15GP120BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSM15GP120BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 35A 20V Screw Mount Tray - Trays (Alt: BSM15GP120BPSA1) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for BSM15GP120BPSA1
BSM15GP120BPSA1 CAD Models
BSM15GP120BPSA1 Part Data Attributes
|
BSM15GP120BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM15GP120BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon |
BSM15GP120BPSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-03, which includes guidelines for thermal vias, copper thickness, and heat sink design to ensure optimal thermal performance.
-
Infineon recommends using a gate driver with a minimum output current of 2A and a voltage rating that matches the IGBT's gate-emitter voltage. The driver should also have a suitable propagation delay and rise/fall time to ensure proper switching.
-
The maximum allowed overcurrent is typically 2-3 times the rated current. To protect the module, use a fast-acting fuse or a current sensor with a shutdown circuit to detect overcurrent conditions and disconnect the power supply.
-
Infineon provides thermal impedance data in the datasheet. Use this data to design a heat sink with a thermal resistance that meets the required junction temperature. Ensure good thermal contact between the module and heat sink using thermal interface materials and screws.
-
Infineon provides guidelines for soldering and assembly in their application note AN2013-04. Follow the recommended soldering temperature, time, and flux type to ensure reliable connections and avoid damage to the module.