Part Details for BSM100GD120DLCBOSA1 by Infineon Technologies AG
Results Overview of BSM100GD120DLCBOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSM100GD120DLCBOSA1 Information
BSM100GD120DLCBOSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSM100GD120DLCBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BSM100GD120DLCBOSA1-448-ND
|
DigiKey | LOW POWER ECONO Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$353.0600 | Buy Now |
DISTI #
BSM100GD120DLCBOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 160A 20V Screw Mount Tray - Trays (Alt: BSM100GD120DLCBOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
85972884
|
Verical | Trans IGBT Module N-CH 1200V 160A 650W 19-Pin ECONO3 Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 30 |
|
$424.3500 | Buy Now |
|
Rochester Electronics | LOW POWER ECONO RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 64 |
|
$298.7400 / $339.4800 | Buy Now |
DISTI #
SP000100385
|
EBV Elektronik | Trans IGBT Module NCH 12kV 100A nom 650W 21Pin EconoPACK 3A 1215x615mm (Alt: SP000100385) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BSM100GD120DLCBOSA1
BSM100GD120DLCBOSA1 CAD Models
BSM100GD120DLCBOSA1 Part Data Attributes
|
BSM100GD120DLCBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM100GD120DLCBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 160A I(C), 1200V V(BR)CES, N-Channel, ECONO 3, 39 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ECONO 3, 39 PIN | |
Pin Count | 39 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 160 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X39 | |
Number of Elements | 6 | |
Number of Terminals | 39 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 480 ns | |
Turn-on Time-Nom (ton) | 110 ns |
BSM100GD120DLCBOSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2019-01, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
Infineon recommends using a gate driver with a minimum output current of 2A and a maximum output voltage of 20V to ensure reliable operation. The driver should also be able to handle the module's input capacitance of 10nF.
-
The maximum allowed overcurrent is 2x the nominal current (120A) for a maximum of 10ms, and the maximum allowed overvoltage is 1.5x the nominal voltage (1200V) for a maximum of 10ms. Exceeding these limits can damage the module.
-
Infineon recommends following the guidelines in their application note AN2019-02, which includes recommendations for PCB layout, shielding, and filtering to ensure EMC compliance.
-
Infineon recommends using a heat sink with a thermal resistance of ≤0.5K/W and a forced air cooling system with a minimum airflow of 200LFM to ensure reliable operation.