Part Details for BSM100GB120DN2HOSA1 by Infineon Technologies AG
Results Overview of BSM100GB120DN2HOSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSM100GB120DN2HOSA1 Information
BSM100GB120DN2HOSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSM100GB120DN2HOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BSM100GB120DN2HOSA1-448-ND
|
DigiKey | MEDIUM POWER 62MM Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3476 In Stock |
|
$197.0600 | Buy Now |
DISTI #
86096896
|
Verical | Trans IGBT Module N-CH 1200V 150A 800W 7-Pin 62MM-1 Min Qty: 2 Package Multiple: 1 Date Code: 1901 | Americas - 1782 |
|
$236.8500 | Buy Now |
DISTI #
86097359
|
Verical | Trans IGBT Module N-CH 1200V 150A 800W 7-Pin 62MM-1 Min Qty: 2 Package Multiple: 1 Date Code: 2001 | Americas - 1480 |
|
$236.8500 | Buy Now |
DISTI #
87244175
|
Verical | Trans IGBT Module N-CH 1200V 150A 800W 7-Pin 62MM-1 Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 200 |
|
$236.8500 | Buy Now |
DISTI #
86097085
|
Verical | Trans IGBT Module N-CH 1200V 150A 800W 7-Pin 62MM-1 Min Qty: 2 Package Multiple: 1 Date Code: 2201 | Americas - 10 |
|
$236.8500 | Buy Now |
|
Rochester Electronics | MEDIUM POWER 62MM RoHS: Compliant Status: Obsolete Min Qty: 1 | 3472 |
|
$166.7400 / $189.4800 | Buy Now |
DISTI #
SP000100720
|
EBV Elektronik | Transistor IGBT Module NCH 1200V 150A 20V Screw Mount Tray (Alt: SP000100720) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BSM100GB120DN2HOSA1
BSM100GB120DN2HOSA1 CAD Models
BSM100GB120DN2HOSA1 Part Data Attributes
|
BSM100GB120DN2HOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM100GB120DN2HOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, HALF-BRIDGE 2, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HALF-BRIDGE 2, 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 470 ns | |
Turn-on Time-Nom (ton) | 210 ns |
BSM100GB120DN2HOSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2019-01, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, use a suitable thermal interface material, and implement a proper cooling system. Additionally, consider using a thermistor or temperature sensor to monitor the device temperature and adjust the system design accordingly.
-
Infineon provides a range of recommended gate drive circuits in their application notes and design guides. For the BSM100GB120DN2HOSA1, a suitable gate drive circuit would include a dedicated gate driver IC, such as the 1EDC or 2EDL family, along with a suitable resistor and capacitor network to ensure proper gate voltage and current control.
-
To protect the device from overvoltage and overcurrent conditions, implement a suitable protection circuit, such as a voltage clamp or a current sense resistor, along with a fault detection and protection IC. Additionally, ensure that the system design includes proper fusing and overcurrent protection to prevent damage to the device and surrounding components.
-
Infineon provides detailed soldering and assembly guidelines in their package datasheet and application notes. For the BSM100GB120DN2HOSA1, follow the recommended soldering temperature profile, use a suitable solder alloy, and ensure proper component alignment and handling to prevent damage during assembly.