Part Details for BSL606SNH6327XTSA1 by Infineon Technologies AG
Results Overview of BSL606SNH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSL606SNH6327XTSA1 Information
BSL606SNH6327XTSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSL606SNH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8346
|
Newark | Mosfet, N-Ch, 60V, 4.5A, 150Deg C, 2W, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:4.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.8V Rohs Compliant: Yes |Infineon BSL606SNH6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 415 |
|
$0.1960 / $0.5200 | Buy Now |
DISTI #
86AK4494
|
Newark | Mosfet, N-Ch, 60V, 4.5A, Tsop Rohs Compliant: Yes |Infineon BSL606SNH6327XTSA1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1620 / $0.1780 | Buy Now |
DISTI #
BSL606SNH6327XTSA1CT-ND
|
DigiKey | MOSFET N-CH 60V 4.5A TSOP-6 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18838 In Stock |
|
$0.1503 / $0.6400 | Buy Now |
DISTI #
BSL606SNH6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 60V 4.5A 6-Pin TSOP T/R - Tape and Reel (Alt: BSL606SNH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 15000 |
|
$0.1258 / $0.1284 | Buy Now |
DISTI #
726-BSL606SNH6327XTS
|
Mouser Electronics | MOSFETs OptiMOS3 Sm-Signl 60V 60mOhm 1.5A RoHS: Compliant | 3887 |
|
$0.1560 / $0.6100 | Buy Now |
DISTI #
V36:1790_06391961
|
Arrow Electronics | Trans MOSFET N-CH 60V 4.5A 6-Pin TSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2451 | Americas - 24000 |
|
$0.1364 / $0.1595 | Buy Now |
DISTI #
E02:0323_03079010
|
Arrow Electronics | Trans MOSFET N-CH 60V 4.5A 6-Pin TSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2502 | Europe - 21000 |
|
$0.1332 / $0.1515 | Buy Now |
DISTI #
V72:2272_06391961
|
Arrow Electronics | Trans MOSFET N-CH 60V 4.5A 6-Pin TSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2350 Container: Cut Strips | Americas - 2184 |
|
$0.1611 / $0.2568 | Buy Now |
DISTI #
87287236
|
Verical | Trans MOSFET N-CH 60V 4.5A 6-Pin TSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2451 | Americas - 24000 |
|
$0.1364 / $0.1595 | Buy Now |
DISTI #
87791710
|
Verical | Trans MOSFET N-CH 60V 4.5A 6-Pin TSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2506 | Americas - 21000 |
|
$0.1337 / $0.1520 | Buy Now |
Part Details for BSL606SNH6327XTSA1
BSL606SNH6327XTSA1 CAD Models
BSL606SNH6327XTSA1 Part Data Attributes
|
BSL606SNH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSL606SNH6327XTSA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 14 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 18.1 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
BSL606SNH6327XTSA1 Frequently Asked Questions (FAQ)
-
The thermal resistance (Rth) of the BSL606SNH6327XTSA1 is typically around 2.5 K/W, but it's recommended to consult the datasheet or contact Infineon support for the most up-to-date and accurate information.
-
To ensure reliability, follow the recommended operating conditions, use a suitable thermal management system, and consider derating the device's power handling at high temperatures. Consult the datasheet and application notes for guidance.
-
Follow the recommended PCB layout guidelines in the datasheet and application notes, including proper thermal pad design, decoupling, and signal routing. Consult Infineon's application notes and design guides for specific recommendations.
-
Use a systematic approach to troubleshoot, checking power supply, signal integrity, and thermal management. Consult the datasheet, application notes, and Infineon's support resources for guidance. Consider using simulation tools and oscilloscopes to aid in debugging.
-
Follow standard ESD protection procedures, such as using anti-static wrist straps, mats, and packaging. Handle the device by the body, avoiding direct contact with the pins. Consult the datasheet and Infineon's application notes for specific guidelines.