-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSL306NH6327XTSA1 by Infineon Technologies AG is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP001100664
|
EBV Elektronik | Transistor MOSFET Array Dual NCH 30V 23A 6Pin TSOP TR (Alt: SP001100664) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 511 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSL306NH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSL306NH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Infineon | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.3 A | |
Drain-source On Resistance-Max | 0.057 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 17 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
For optimal performance, it's recommended to follow Infineon's guidelines for PCB layout and thermal management. This includes using a multi-layer PCB with a solid ground plane, placing thermal vias under the device, and using a heat sink with a thermal interface material. Additionally, ensure good airflow around the device and avoid thermal hotspots.
To ensure EMC and reduce EMI, follow Infineon's guidelines for PCB layout, component placement, and shielding. Use a shielded enclosure, and consider using EMI filters or common-mode chokes. Also, ensure proper grounding and decoupling of the device.
The reliability and lifespan of the BSL306NH6327XTSA1 depend on various factors, including operating temperature, voltage, and current. According to Infineon's reliability data, the device is designed to meet the requirements of the automotive industry, with a typical lifespan of 15 years or more under normal operating conditions.
To troubleshoot and debug issues, use a systematic approach, starting with a review of the datasheet and application notes. Verify the device's operating conditions, including voltage, current, and temperature. Use oscilloscopes and logic analyzers to monitor signals and identify potential issues. Consult Infineon's support resources and application notes for guidance on specific troubleshooting techniques.
When using the BSL306NH6327XTSA1 in a safety-critical application, ensure compliance with relevant safety standards, such as ISO 26262 or IEC 61508. Follow Infineon's guidelines for safety-critical applications, and consider using safety mechanisms, such as redundancy, error detection, and correction. Consult with safety experts and conduct thorough risk assessments to ensure the device is used in a way that meets safety requirements.