Part Details for BSL202SNH6327XTSA1 by Infineon Technologies AG
Results Overview of BSL202SNH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSL202SNH6327XTSA1 Information
BSL202SNH6327XTSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSL202SNH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8776
|
Newark | Mosfet, N-Ch, 20V, 150Deg C, 2W Rohs Compliant: Yes |Infineon BSL202SNH6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2085 |
|
$0.3020 / $0.6600 | Buy Now |
DISTI #
448-BSL202SNH6327XTSA1CT-ND
|
DigiKey | MOSFET N-CH 20V 7.5A TSOP-6 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2093 In Stock |
|
$0.1645 / $0.6800 | Buy Now |
DISTI #
BSL202SNH6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 20V 7.5A 6-Pin TSOP T/R - Tape and Reel (Alt: BSL202SNH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1392 / $0.1421 | Buy Now |
DISTI #
726-BSL202SNH6327XTS
|
Mouser Electronics | MOSFETs SMALL SIGNAL+N-CH RoHS: Compliant | 89 |
|
$0.1700 / $0.6700 | Buy Now |
DISTI #
71240796
|
Verical | Trans MOSFET N-CH 20V 7.5A Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 2224 | Americas - 3000 |
|
$0.2700 / $0.7910 | Buy Now |
DISTI #
BSL202SNH6327XTSA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.1830 / $0.7910 | Buy Now |
DISTI #
SP001100644
|
EBV Elektronik | Trans MOSFET NCH 20V 75A 6Pin TSOP TR (Alt: SP001100644) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BSL202SNH6327XTSA1
BSL202SNH6327XTSA1 CAD Models
BSL202SNH6327XTSA1 Part Data Attributes
|
BSL202SNH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSL202SNH6327XTSA1
Infineon Technologies AG
Power Field-Effect Transistor, 7.5A I(D), 20V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 30 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for BSL202SNH6327XTSA1
This table gives cross-reference parts and alternative options found for BSL202SNH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSL202SNH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DMN2027USS-13 | Diodes Incorporated | Check for Price | Power Field-Effect Transistor, 7.3A I(D), 20V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | BSL202SNH6327XTSA1 vs DMN2027USS-13 |
BSL202SN | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 7.5A I(D), 20V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6 | BSL202SNH6327XTSA1 vs BSL202SN |
BSL202SNH6327XTSA1 Frequently Asked Questions (FAQ)
-
Infineon recommends a 2-layer or 4-layer PCB with a thermal via array under the device to improve heat dissipation. A minimum of 10 thermal vias with a diameter of 0.3 mm to 0.5 mm is recommended.
-
Ensure proper heat sinking, use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/mK, and follow the recommended PCB layout guidelines. Additionally, consider using a thermocouple or thermistor to monitor the device temperature.
-
Infineon recommends a soldering profile with a peak temperature of 260°C to 265°C, a dwell time above liquidus of 30 seconds to 60 seconds, and a cooling rate of 3°C/s to 5°C/s.
-
Handle the device in an ESD-protected environment, use ESD-protective packaging, and follow proper grounding procedures. The device has an integrated ESD protection diode, but additional external protection may be necessary depending on the application.
-
Store the device in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the device by the body, avoiding touching the pins or leads. Use anti-static wrist straps or mats when handling the device.