Part Details for BSH0401P16A2A by Schneider Electric
Results Overview of BSH0401P16A2A by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSH0401P16A2A Information
BSH0401P16A2A by Schneider Electric is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BSH0401P16A2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-BSH0401P16A2A-ND
|
DigiKey | MOTOR 40MM IP54 KEY ENC SINGLE16 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,419.9500 | Buy Now |
DISTI #
996-BSH0401P16A2A
|
Mouser Electronics | AC, DC & Servo Motors motor 40mm IP54 key enc single16 ang RoHS: Compliant | 0 |
|
$1,285.3600 / $1,294.1100 | Order Now |
DISTI #
72258807
|
RS | motor 40mm IP54 key enc single16 ang Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$2,106.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,475.2700 / $1,556.1100 | Buy Now |