Part Details for BSH-060-01-F-D-RA-WT by Samtec Inc
Results Overview of BSH-060-01-F-D-RA-WT by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSH-060-01-F-D-RA-WT Information
BSH-060-01-F-D-RA-WT by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BSH-060-01-F-D-RA-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7059
|
Newark | "0.50 Mm Basic Blade & Beam Socket Strip" |Samtec BSH-060-01-F-D-RA-WT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$8.1800 / $14.5500 | Buy Now |
DISTI #
BSH-060-01-F-D-RA-WT-ND
|
DigiKey | CONN SOCKET 120POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
88 In Stock |
|
$8.7186 / $12.6800 | Buy Now |
DISTI #
BSH-060-01-F-D-RA-
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 120 Contacts, Surface Mount Right Angle - Trays (Alt: BSH-060-01-F-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tray | 100 Factory Stock |
|
$7.8528 / $10.1332 | Buy Now |
DISTI #
200-BSH06001FDRAWT
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$6.5100 / $10.3400 | Order Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$6.7800 / $11.4000 | Buy Now |
DISTI #
85062570
|
Verical | Conn Socket Strip SKT 120 POS 0.5mm Solder RA Side Entry SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$6.5100 / $10.3400 | Buy Now |
DISTI #
5cd8d548cd7c1c4c3821867b
|
Samtec | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 100 |
|
$6.5100 / $10.3400 | Buy Now |
|
Powell Electronics | 0.50 mm Basic Blade & Beam Skt Strip Min Qty: 1 | 66 |
|
$9.0400 / $10.3400 | Buy Now |
DISTI #
000000000003849731
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip Min Qty: 1 | 100 |
|
$7.2200 / $10.3400 | Buy Now |
|
Master Electronics | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$6.7800 / $11.4000 | Buy Now |
Part Details for BSH-060-01-F-D-RA-WT
BSH-060-01-F-D-RA-WT CAD Models
BSH-060-01-F-D-RA-WT Part Data Attributes
|
BSH-060-01-F-D-RA-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSH-060-01-F-D-RA-WT
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |
BSH-060-01-F-D-RA-WT Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the BSH-060-01-F-D-RA-WT connector is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the contacts.
-
Yes, the BSH-060-01-F-D-RA-WT connector is designed to withstand high-vibration environments. The ruggedized design and secure locking mechanism ensure reliable connections even in harsh conditions.
-
The BSH-060-01-F-D-RA-WT connector has an operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including industrial, automotive, and aerospace.
-
Yes, the BSH-060-01-F-D-RA-WT connector is designed for automated assembly and can be easily integrated into pick-and-place machines and other automated assembly systems.
-
The typical lead time for delivery of the BSH-060-01-F-D-RA-WT connector varies depending on the quantity and availability. However, Samtec Inc typically offers a lead time of 2-4 weeks for standard orders.