Part Details for BSH-060-01-F-D-RA-WT-GP by Samtec Inc
Results Overview of BSH-060-01-F-D-RA-WT-GP by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSH-060-01-F-D-RA-WT-GP Information
BSH-060-01-F-D-RA-WT-GP by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BSH-060-01-F-D-RA-WT-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSH-060-01-F-D-RA-WT-GP-ND
|
DigiKey | CONN SOCKET 120POS R/A SMD GOLD Min Qty: 32 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5147 | Buy Now |
DISTI #
BSH-060-01-F-D-RA-
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 120 Contacts, Surface Mount Right Angle - Trays (Alt: BSH-060-01-F-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$8.0256 / $10.6428 | Buy Now |
DISTI #
200-BSH06001FDRAWTGP
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$5.6700 / $10.8600 | Order Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$5.9700 / $11.9700 | Buy Now |
DISTI #
5cd8d54acd7c1c4c38218932
|
Samtec | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Tray | 0 |
|
$5.6700 / $10.8600 | Buy Now |
DISTI #
000000000003849732
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip Min Qty: 1 | 0 |
|
$6.9300 / $10.8600 | Buy Now |
|
Master Electronics | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$5.9700 / $11.9700 | Buy Now |
Part Details for BSH-060-01-F-D-RA-WT-GP
BSH-060-01-F-D-RA-WT-GP CAD Models
BSH-060-01-F-D-RA-WT-GP Part Data Attributes
|
BSH-060-01-F-D-RA-WT-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSH-060-01-F-D-RA-WT-GP
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BSH-060-01-F-D-RA-WT-GP
This table gives cross-reference parts and alternative options found for BSH-060-01-F-D-RA-WT-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH-060-01-F-D-RA-WT-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERF5-060-05.0-L-DV-WT-TR | Samtec Inc | $5.7143 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | BSH-060-01-F-D-RA-WT-GP vs ERF5-060-05.0-L-DV-WT-TR |
84618-5 | TE Connectivity | Check for Price | 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | BSH-060-01-F-D-RA-WT-GP vs 84618-5 |
QSE-060-01-C-D-A-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | BSH-060-01-F-D-RA-WT-GP vs QSE-060-01-C-D-A-K-TR |
6376618-1 | TE Connectivity | Check for Price | 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | BSH-060-01-F-D-RA-WT-GP vs 6376618-1 |
10069524-121629 | Amphenol FCi | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | BSH-060-01-F-D-RA-WT-GP vs 10069524-121629 |
KX14-120N14D1E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | BSH-060-01-F-D-RA-WT-GP vs KX14-120N14D1E |
TX15-120RSTLT-MN1E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | BSH-060-01-F-D-RA-WT-GP vs TX15-120RSTLT-MN1E |
KX14-120N14EE | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | BSH-060-01-F-D-RA-WT-GP vs KX14-120N14EE |
FX10B-120S-SV1 | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | BSH-060-01-F-D-RA-WT-GP vs FX10B-120S-SV1 |
TX14-120R-8ST-MH1E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | BSH-060-01-F-D-RA-WT-GP vs TX14-120R-8ST-MH1E |