Part Details for BSCH001005055N6SSM by Pulse Maglayers
Results Overview of BSCH001005055N6SSM by Pulse Maglayers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSCH001005055N6SSM Information
BSCH001005055N6SSM by Pulse Maglayers is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for BSCH001005055N6SSM
BSCH001005055N6SSM CAD Models
BSCH001005055N6SSM Part Data Attributes
|
BSCH001005055N6SSM
Pulse Maglayers
Buy Now
Datasheet
|
Compare Parts:
BSCH001005055N6SSM
Pulse Maglayers
General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 5300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5.3571% |
Alternate Parts for BSCH001005055N6SSM
This table gives cross-reference parts and alternative options found for BSCH001005055N6SSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH001005055N6SSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSCH001005055N6SCP | Pulse Electronics Corporation | $0.0415 | General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005055N6SSM vs BSCH001005055N6SCP |
CLH1005T-5N6S-S | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | BSCH001005055N6SSM vs CLH1005T-5N6S-S |
L0402C5N6SRMST | KEMET Corporation | Check for Price | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | BSCH001005055N6SSM vs L0402C5N6SRMST |
BSCQ001005055N6S00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | BSCH001005055N6SSM vs BSCQ001005055N6S00 |
BSCH001005055N6SCP | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005055N6SSM vs BSCH001005055N6SCP |
AQ1055N6S | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | BSCH001005055N6SSM vs AQ1055N6S |
BSCH001005055N6SCS | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005055N6SSM vs BSCH001005055N6SCS |
BSCH001005055N6SCS | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005055N6SSM vs BSCH001005055N6SCS |
BSCH001005055N6SCS | Pulse Maglayers | Check for Price | General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005055N6SSM vs BSCH001005055N6SCS |