Part Details for BSCH001005055N6SCS by Pulse Electronics Corporation
Results Overview of BSCH001005055N6SCS by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSCH001005055N6SCS Information
BSCH001005055N6SCS by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for BSCH001005055N6SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3774
|
Newark | Multilayer Inductor, 5.6Nh, 0.4A, 0402, Inductance:5.6Nh, Dc Resistance Max:0.2Ohm, Self Resonant Frequency:5.1Ghz, Dc Current Rating:400Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Bsch Series, Core Material:Ceramicrohs Compliant: Yes |Pulse Electronics BSCH001005055N6SCS RoHS: Compliant Min Qty: 170000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
62AK3585
|
Newark | Multilayer Inductor, 5.6Nh, 0.4A, 0402, Inductance:5.6Nh, Dc Resistance Max:0.2Ohm, Self Resonant Frequency:5.1Ghz, Dc Current Rating:400Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Bsch Series, Core Material:Ceramicrohs Compliant: Yes |Pulse Electronics BSCH001005055N6SCS RoHS: Compliant Min Qty: 170000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0220 | Buy Now |
DISTI #
553-BSCH001005055N6SCSCT-ND
|
DigiKey | INDUCTOR RF Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14519 In Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
BSCH001005055N6SCS
|
Avnet Americas | Inductor Chip Unshielded Multilayer 5.6nH 0.3nH 100MHz 8Q-Factor Ceramic 400mA 0402 T/R - Tape and Reel (Alt: BSCH001005055N6SCS) RoHS: Compliant Min Qty: 17000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 / $0.0088 | Buy Now |
DISTI #
603-BSCH1005055N6SCS
|
Mouser Electronics | RF Inductors - SMD 5.6nH RDC=0.20OHhms 400mA RoHS: Compliant | 39743 |
|
$0.0090 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0076 / $0.0159 | Buy Now |
DISTI #
000000000006441540
|
Sager | RF Inductors - SMD 5.6nH RDC=0.20OHhms 400mA Min Qty: 50000 | 0 |
|
$0.0080 / $0.0082 | Buy Now |
Part Details for BSCH001005055N6SCS
BSCH001005055N6SCS CAD Models
BSCH001005055N6SCS Part Data Attributes
|
BSCH001005055N6SCS
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH001005055N6SCS
Pulse Electronics Corporation
General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 5100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.3 NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5.3571% |
Alternate Parts for BSCH001005055N6SCS
This table gives cross-reference parts and alternative options found for BSCH001005055N6SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH001005055N6SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSCQ001005055N6S00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | BSCH001005055N6SCS vs BSCQ001005055N6S00 |
CLH1005T-5N6S-S | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | BSCH001005055N6SCS vs CLH1005T-5N6S-S |
BSCH001005055N6SCS | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005055N6SCS vs BSCH001005055N6SCS |
AQ1055N6S | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | BSCH001005055N6SCS vs AQ1055N6S |
CLH1005T-5N6S-S-NP | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.0056uH, Ceramic-Core, 0402, | BSCH001005055N6SCS vs CLH1005T-5N6S-S-NP |
BSCH001005055N6SSM | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005055N6SCS vs BSCH001005055N6SSM |
BSCH001005055N6SCP | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005055N6SCS vs BSCH001005055N6SCP |
BSCH001005055N6SSM | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005055N6SCS vs BSCH001005055N6SSM |