Part Details for BSC9131NSE1KHKB by Freescale Semiconductor
Results Overview of BSC9131NSE1KHKB by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSC9131NSE1KHKB Information
BSC9131NSE1KHKB by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for BSC9131NSE1KHKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 120 |
|
RFQ |
Part Details for BSC9131NSE1KHKB
BSC9131NSE1KHKB CAD Models
BSC9131NSE1KHKB Part Data Attributes
|
BSC9131NSE1KHKB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSC9131NSE1KHKB
Freescale Semiconductor
QorIQ Qonverge SoC, 1GHz StarCore DSP, 1GHz e500 CPU, MAPLE-B2F accelerator, IFC, DDR3, SEC, 0-105C
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FCBGA-520 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B520 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 520 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 1.97 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
BSC9131NSE1KHKB Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BSC9131NSE1KHKB is -40°C to 105°C.
-
The DDR3 memory interface on the BSC9131NSE1KHKB can be configured using the DDR3 PHY registers and the memory controller registers. Refer to the Freescale Semiconductor documentation and the device's reference manual for detailed configuration information.
-
The maximum clock speed supported by the BSC9131NSE1KHKB is 1.5 GHz.
-
Power management on the BSC9131NSE1KHKB can be implemented using the Power Management Controller (PMC) and the Clock Controller (CLKC). The PMC manages the power modes and voltage levels, while the CLKC manages the clock frequencies and gating. Refer to the device's reference manual for detailed information on power management.
-
The maximum amount of RAM supported by the BSC9131NSE1KHKB is 4 GB.