Part Details for BSC900N20NS3GATMA1 by Infineon Technologies AG
Results Overview of BSC900N20NS3GATMA1 by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSC900N20NS3GATMA1 Information
BSC900N20NS3GATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSC900N20NS3GATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2443372RL
|
Farnell | MOSFET, N CH, 200V, 15.2A, TDSON-8 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 6157 |
|
$0.6940 / $0.9748 | Buy Now |
DISTI #
2443372
|
Farnell | MOSFET, N CH, 200V, 15.2A, TDSON-8 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 6157 |
|
$0.6940 / $2.0459 | Buy Now |
DISTI #
BSC900N20NS3GATMA1CT-ND
|
DigiKey | MOSFET N-CH 200V 15.2A TDSON-8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24 In Stock |
|
$0.6331 / $2.2900 | Buy Now |
DISTI #
BSC900N20NS3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 200V 15.2A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC900N20NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4888 / $0.5137 | Buy Now |
DISTI #
E02:0323_02201589
|
Arrow Electronics | Trans MOSFET N-CH 200V 15.2A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | Europe - 25000 |
|
$0.5237 | Buy Now |
DISTI #
V72:2272_06383703
|
Arrow Electronics | Trans MOSFET N-CH 200V 15.2A 8-Pin TDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2348 Container: Cut Strips | Americas - 3140 |
|
$0.5666 / $0.7370 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 90 mOhm 9 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 85000Reel |
|
$0.5750 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 90 mOhm 9 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
DISTI #
69266446
|
Verical | Trans MOSFET N-CH 200V 15.2A 8-Pin TDSON EP T/R Min Qty: 36 Package Multiple: 1 Date Code: 2318 | Americas - 7322 |
|
$0.7160 / $0.7370 | Buy Now |
DISTI #
75716621
|
Verical | Trans MOSFET N-CH 200V 15.2A 8-Pin TDSON EP T/R Min Qty: 11 Package Multiple: 1 Date Code: 2348 | Americas - 3140 |
|
$0.5666 / $0.6768 | Buy Now |
Part Details for BSC900N20NS3GATMA1
BSC900N20NS3GATMA1 CAD Models
BSC900N20NS3GATMA1 Part Data Attributes
|
BSC900N20NS3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC900N20NS3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 15.2A I(D), 200V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 15.2 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 61 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSC900N20NS3GATMA1
This table gives cross-reference parts and alternative options found for BSC900N20NS3GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC900N20NS3GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSC900N20NS3G | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 15.2A I(D), 200V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | BSC900N20NS3GATMA1 vs BSC900N20NS3G |
BSC900N20NS3GATMA1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BSC900N20NS3GATMA1 is -40°C to 150°C.
-
Proper cooling can be achieved by using a heat sink with a thermal resistance of less than 1.5 K/W, and ensuring good airflow around the device.
-
The recommended gate resistor value for the BSC900N20NS3GATMA1 is between 10 ohms and 100 ohms, depending on the specific application and switching frequency.
-
Yes, the BSC900N20NS3GATMA1 is qualified according to AEC-Q101, making it suitable for high-reliability applications such as automotive systems.
-
To protect the device from ESD, handle the device by the body, use an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded.