-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSC430N25NSFDATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1625
|
Newark | Mosfet, N-Ch, 250V, 36A, 175Deg C, 214W, Channel Type:N Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:36A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon BSC430N25NSFDATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$0.8390 | Buy Now |
DISTI #
448-BSC430N25NSFDATMA1CT-ND
|
DigiKey | MOSFET N-CH 250V TSON-8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
772 In Stock |
|
$2.5245 / $4.7900 | Buy Now |
DISTI #
42AH1625
|
Avnet Americas | Transistor MOSFET N-CH 250V 36A 8-Pin TSON T/R - Product that comes on tape, but is not reeled (Alt: 42AH1625) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 30 Partner Stock |
|
$2.5900 / $4.9800 | Buy Now |
DISTI #
BSC430N25NSFDATMA1
|
Avnet Americas | Transistor MOSFET N-CH 250V 36A 8-Pin TSON T/R - Tape and Reel (Alt: BSC430N25NSFDATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.8892 / $2.0211 | Buy Now |
DISTI #
726-BSC430N25NSFDATM
|
Mouser Electronics | MOSFETs TRENCH >=100V RoHS: Compliant | 1689 |
|
$2.0600 / $4.6100 | Buy Now |
DISTI #
85949471
|
Verical | Trans MOSFET N-CH 250V 36A 8-Pin TSON EP T/R Min Qty: 14 Package Multiple: 1 Date Code: 2429 | Americas - 5000 |
|
$1.9000 / $3.3900 | Buy Now |
DISTI #
BSC430N25NSFDATMA1
|
IBS Electronics | TRANSISTOR MOSFET N-CH 250V 36A 8-PIN TSON T/R Min Qty: 5000 Package Multiple: 1 | 0 |
|
$2.6130 | Buy Now |
DISTI #
BSC430N25NSFDATMA1
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5000 |
|
$1.9800 / $4.4200 | Buy Now |
DISTI #
SP001795116
|
EBV Elektronik | Transistor MOSFET NCH 250V 36A 8Pin TSON TR (Alt: SP001795116) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC430N25NSFDATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC430N25NSFDATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin (Sn) |
The maximum operating temperature range for the BSC430N25NSFDATMA1 is -40°C to 150°C.
Proper cooling can be achieved by using a heat sink with a thermal resistance of less than 10 K/W, and ensuring good airflow around the device.
The recommended gate drive voltage for the BSC430N25NSFDATMA1 is between 10V and 15V.
Yes, the BSC430N25NSFDATMA1 is qualified according to AEC-Q101, making it suitable for high-reliability applications such as automotive systems.
To protect the device from ESD, handle the device by the body, use an ESD wrist strap or mat, and ensure that all equipment is grounded.