Part Details for BSA450C by Pulse Electronics Corporation
Results Overview of BSA450C by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSA450C Information
BSA450C by Pulse Electronics Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for BSA450C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5310
|
Newark | Radial Bs-Whp 4.5Db 450-47 Npb/Box |Pulse BSA450C RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.7100 / $101.9300 | Buy Now |
DISTI #
553-BSA450C-ND
|
DigiKey | ANTENNA WHIP BS-WHP 4.5DB 450-4 Min Qty: 1 Lead time: 8 Weeks Container: Box |
23 In Stock |
|
$90.3600 | Buy Now |
DISTI #
BSA450C
|
Avnet Americas | Whip Antenna 450MHz to 470MHz 5.6dBi UHF Receptacle Connector - Boxed Product (Development Kits) (Alt: BSA450C) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$83.1349 / $91.8098 | Buy Now |
DISTI #
673-BSA450C
|
Mouser Electronics | Antennas RADIAL BS-WHP 4.5DB 450-47 NPB RoHS: Compliant | 18 |
|
$90.3600 | Buy Now |
|
Onlinecomponents.com | Outdoor Antenna: Base Station - General RoHS: Compliant | 0 |
|
$89.7400 / $187.9600 | Buy Now |
DISTI #
BSA450C
|
TTI | Antennas RADIAL BS-WHP 4.5DB 450-47 NPB RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Box | Americas - 0 |
|
$88.1600 / $95.4300 | Buy Now |
DISTI #
000000000006264067
|
Sager | Antennas RADIAL BS-WHP 4.5DB 450-47 NPB Min Qty: 1 | 0 |
|
$88.8600 / $95.1200 | Buy Now |
Part Details for BSA450C
BSA450C CAD Models
BSA450C Part Data Attributes
|
BSA450C
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSA450C
Pulse Electronics Corporation
Base Station/Broadcast Transmission Antenna
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LARSEN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |