Part Details for BS2316P-12-C-B by Intervox
Results Overview of BS2316P-12-C-B by Intervox
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BS2316P-12-C-B Information
BS2316P-12-C-B by Intervox is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BS2316P-12-C-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2377-BS2316P-12-C-B-ND
|
DigiKey | BUZZER MAGN 12V 22.5X16MM TH Min Qty: 64 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
960 In Stock |
|
$4.3400 / $4.6100 | Buy Now |
DISTI #
70924073
|
RS | Buzzer, DC, 35 mA, 12 VDC, 400 Hz + 50 Hz, -40 to degC, Pin Termination, Gray Min Qty: 1 Package Multiple: 1 Container: Bulk | 39 |
|
$2.2300 / $2.6200 | Buy Now |
|
Future Electronics | Gray Single 12 V 70 dBA Pin Terminal ABS Housing Mechanical buzzer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 123Tray |
|
$2.2800 / $2.4600 | Buy Now |
|
Onlinecomponents.com | 4 Pin Low Current Trigger Model - 12 VDC RoHS: Compliant | 0 |
|
$1.7700 / $2.3800 | Buy Now |
|
Future Electronics | Gray Single 12 V 70 dBA Pin Terminal ABS Housing Mechanical buzzer Min Qty: 1 Package Multiple: 1 |
123 null |
|
$2.2800 / $2.4500 | Buy Now |