-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC SO 212.50MHZ LVPECL SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BS-212.500MBC-T by TXC Corporation is a Fixed Clock SAW Oscillator.
Fixed Clock SAW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5792
|
Newark | Saw Oscillator, 212.5Mhz, 7 X 5Mm, Lvpecl, Frequency Nom:212.5Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Bs Series, Oscillator Output Compatibility:Lvpecl Rohs Compliant: Yes |Txc BS-212.500MBC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
79T0954
|
Newark | Oscillator, Lvpecl, 212.5Mhz, Smd, Frequency Nom:212.5Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Bs Series, Oscillator Output Compatibility:Lvpecl, Frequency:212.5Mhzrohs Compliant: Yes |Txc BS-212.500MBC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
3003-BS-212.500MBC-T-ND
|
DigiKey | XTAL OSC SO 212.5000MHZ LVPECL Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
333 In Stock |
|
$1.5000 / $4.2900 | Buy Now |
DISTI #
887-1557-1-ND
|
DigiKey | XTAL OSC SO 212.5000MHZ LVPECL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4500 | Buy Now |
DISTI #
717-BS-212.500MBCT
|
Mouser Electronics | Standard Clock Oscillators 212.500MHz 3.3Volt 100ppm -10C +70C RoHS: Compliant | 0 |
|
$5.3000 | Order Now |
DISTI #
40370245
|
Verical | 7.0x5.0 Timing XO 212.5 MHz LVPECL FUND 3.3V 100ppm -10 to 70C Min Qty: 14 Package Multiple: 1 | Americas - 333 |
|
$1.5000 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BS-212.500MBC-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
BS-212.500MBC-T
TXC Corporation
OSC SO 212.50MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Tolerance | 100 ppm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 212.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |