Part Details for BRCS120P03ZC by Foshan Blue Rocket Electronics Co Ltd
Results Overview of BRCS120P03ZC by Foshan Blue Rocket Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BRCS120P03ZC Information
BRCS120P03ZC by Foshan Blue Rocket Electronics Co Ltd is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for BRCS120P03ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 24A 38W 16.5m4.5V10A 1 piece P-channel PDFN-8(5x6) MOSFETs ROHS | 4990 |
|
$0.0845 / $0.1753 | Buy Now |