Part Details for BR93L56FJ-WE2 by ROHM Semiconductor
Results Overview of BR93L56FJ-WE2 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR93L56FJ-WE2 Information
BR93L56FJ-WE2 by ROHM Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for BR93L56FJ-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR93L56FJ-WE2CT-ND
|
DigiKey | IC EEPROM 2KBIT SPI 2MHZ 8SOPJ Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4500 | Buy Now |
DISTI #
755-BR93L56FJ-WE2
|
Mouser Electronics | EEPROM McrWre BUS 3-Wre 2K SOP-J8 EEPROM RoHS: Compliant | 0 |
|
$0.2870 / $0.4800 | Order Now |
DISTI #
36528279
|
Verical | EEPROM Serial-3Wire 2K-bit 128 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 258 Package Multiple: 1 Date Code: 1701 | Americas - 1880 |
|
$0.2835 / $0.3041 | Buy Now |
|
Quest Components | 1504 |
|
$0.3840 / $0.9600 | Buy Now |
Part Details for BR93L56FJ-WE2
BR93L56FJ-WE2 CAD Models
BR93L56FJ-WE2 Part Data Attributes
|
BR93L56FJ-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93L56FJ-WE2
ROHM Semiconductor
EEPROM, 128X16, Serial, CMOS, PDSO8, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for BR93L56FJ-WE2
This table gives cross-reference parts and alternative options found for BR93L56FJ-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR93L56FJ-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BR93L56F-WE2 | ROHM Semiconductor | $0.3920 | EEPROM, 128X16, Serial, CMOS, PDSO8, LEAD FREE, SOP-8 | BR93L56FJ-WE2 vs BR93L56F-WE2 |
BR93L56FJ-WE2 Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
ROHM recommends following the derating guidelines in the datasheet, using a heat sink if necessary, and ensuring good airflow around the device. Additionally, consider using a thermistor or thermal sensor to monitor the temperature.
-
Although the datasheet specifies the recommended operating voltage range, it's essential to note that the absolute maximum rating for the input pins is 6.5V. Exceeding this voltage can cause permanent damage to the device.
-
Yes, the BR93L56FJ-WE2 is suitable for battery-powered applications due to its low quiescent current (IQ) and low dropout voltage (VDO). However, consider the device's power consumption and battery life requirements to ensure optimal performance.
-
ROHM recommends following standard ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and ensuring that all equipment and tools are properly grounded. Additionally, consider using ESD protection devices or diodes on the input pins.